BSC009NE2LS5ATMA1

DigiKey Part Number
BSC009NE2LS5ATMA1TR-ND - Tape & Reel (TR)
BSC009NE2LS5ATMA1CT-ND - Cut Tape (CT)
BSC009NE2LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC009NE2LS5ATMA1
Description
MOSFET N-CH 25V 41A/100A TDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 41A (Ta), 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC009NE2LS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
10¥12.94700¥129.47
100¥10.30330¥1,030.33
500¥8.71800¥4,359.00
1,000¥7.39703¥7,397.03
2,000¥7.02718¥14,054.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.76301¥33,815.05
10,000¥6.53911¥65,391.10
Manufacturers Standard Package