FX18-140S-0.8SV20 | |
---|---|
DigiKey Part Number | H125012-ND |
Manufacturer | |
Manufacturer Product Number | FX18-140S-0.8SV20 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-140S-0.8SV20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.648" (16.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.49000 | ¥72.49 |
10 | ¥65.22700 | ¥652.27 |
30 | ¥61.44233 | ¥1,843.27 |
60 | ¥59.86733 | ¥3,592.04 |
90 | ¥58.29233 | ¥5,246.31 |
240 | ¥51.99029 | ¥12,477.67 |
450 | ¥48.83922 | ¥21,977.65 |
960 | ¥43.16767 | ¥41,440.96 |