AA3528VRBXS/A-SC-AMT | |
---|---|
DigiKey Part Number | 754-2175-2-ND - Tape & Reel (TR) 754-2175-1-ND - Cut Tape (CT) 754-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528VRBXS/A-SC-AMT |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528VRBXS/A-SC-AMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.69000 | ¥36.90 |
100 | ¥2.44070 | ¥244.07 |
1,000 | ¥1.88455 | ¥1,884.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70292 | ¥3,405.84 |
6,000 | ¥1.58937 | ¥9,536.22 |
10,000 | ¥1.53262 | ¥15,326.20 |
50,000 | ¥1.44747 | ¥72,373.50 |