BD800M7WFP2-CE2 | |
---|---|
DigiKey Part Number | 846-BD800M7WFP2-CE2TR-ND - Tape & Reel (TR) 846-BD800M7WFP2-CE2CT-ND - Cut Tape (CT) 846-BD800M7WFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD800M7WFP2-CE2 |
Description | IC REG LIN POS ADJ 700MA TO263-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 34 µA | |
Current - Supply (Max) | 53 µA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥26.65100 | ¥266.51 |
25 | ¥25.19080 | ¥629.77 |
100 | ¥21.83280 | ¥2,183.28 |
250 | ¥20.71340 | ¥5,178.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.58604 | ¥9,293.02 |
1,000 | ¥15.67505 | ¥15,675.05 |
2,500 | ¥14.89128 | ¥37,228.20 |
5,000 | ¥14.33145 | ¥71,657.25 |