S-103T | |
---|---|
DigiKey Part Number | 4316-S-103TTR-ND - Tape & Reel (TR) 4316-S-103TCT-ND - Cut Tape (CT) 4316-S-103TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-103T |
Description | CURRENT REGULATOR DIODES 50V 10M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 12.4mA | |
Voltage - Limiting (Max) | 3.5V | |
Power - Max | 500mW | |
Applications | Battery Charger | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.95700 | ¥89.57 |
100 | ¥6.96520 | ¥696.52 |
500 | ¥5.90384 | ¥2,951.92 |
1,000 | ¥4.80930 | ¥4,809.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.52738 | ¥13,582.14 |
6,000 | ¥4.31179 | ¥25,870.74 |
9,000 | ¥4.11278 | ¥37,015.02 |