BSC005N03LS5IATMA1 | |
---|---|
DigiKey Part Number | 448-BSC005N03LS5IATMA1TR-ND - Tape & Reel (TR) 448-BSC005N03LS5IATMA1CT-ND - Cut Tape (CT) 448-BSC005N03LS5IATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC005N03LS5IATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 42A (Ta), 433A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC005N03LS5IATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.55mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥16.58400 | ¥165.84 |
100 | ¥13.19890 | ¥1,319.89 |
500 | ¥11.16828 | ¥5,584.14 |
1,000 | ¥9.47617 | ¥9,476.17 |
2,000 | ¥9.00234 | ¥18,004.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.66391 | ¥43,319.55 |