AUIRF7769L2TR | |
---|---|
DigiKey Part Number | 448-AUIRF7769L2TR-ND - Tape & Reel (TR) 448-AUIRF7769L2TRCT-ND - Cut Tape (CT) 448-AUIRF7769L2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRF7769L2TR |
Description | MOSFET N-CH 100V 375A DIRECTFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 375A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DirectFET™ Isometric L8 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF7769L2TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 74A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 300 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11560 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric L8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.50000 | ¥77.50 |
10 | ¥66.40900 | ¥664.09 |
100 | ¥55.34150 | ¥5,534.15 |
500 | ¥48.83094 | ¥24,415.47 |
1,000 | ¥43.94790 | ¥43,947.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥41.18083 | ¥164,723.32 |