DirectFET™ Isometric L8 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,582 In Stock | 1 : ¥36.12000 Cut Tape (CT) 4,000 : ¥17.59049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 375A (Tc) | 4.5V, 10V | 0.59mOhm @ 195A, 10V | 2.5V @ 250µA | 330 nC @ 4.5 V | ±20V | 20082 pF @ 25 V | - | 3.8W (Ta), 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
11,777 In Stock | 1 : ¥37.60000 Cut Tape (CT) 4,000 : ¥18.28469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta), 124A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
9,680 In Stock | 1 : ¥39.74000 Cut Tape (CT) 4,000 : ¥19.34899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 33A (Ta), 200A (Tc) | 10V | 1.5mOhm @ 120A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12320 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
3,048 In Stock | 1 : ¥39.74000 Cut Tape (CT) 4,000 : ¥19.34899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 270A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | ||
5,182 In Stock | 1 : ¥49.83000 Cut Tape (CT) 4,000 : ¥24.27048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 67A (Tc) | 10V | 11mOhm @ 40A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
4,107 In Stock | 1 : ¥60.92000 Cut Tape (CT) 4,000 : ¥32.39398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 57A (Ta), 545A (Tc) | 10V | 0.6mOhm @ 195A, 10V | 3.9V @ 250µA | 562 nC @ 10 V | 40V | 17890 pF @ 25 V | - | 3.8W (Ta), 340W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
9,662 In Stock | 1 : ¥73.81000 Cut Tape (CT) 4,000 : ¥39.24030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 375A (Tc) | 10V | 2.3mOhm @ 96A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12222 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
6,838 In Stock | 1 : ¥60.01000 Cut Tape (CT) 4,000 : ¥31.89994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 345A (Tc) | 10V | 1.5mOhm @ 120A, 10V | 4V @ 250µA | 275 nC @ 10 V | ±20V | 10655 pF @ 25 V | - | 3.8W (Ta), 341W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
7,917 In Stock | 1 : ¥77.50000 Cut Tape (CT) 4,000 : ¥41.18083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 375A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
3,970 In Stock | 1 : ¥77.83000 Cut Tape (CT) 4,000 : ¥41.34971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Ta), 114A (Tc) | 10V | 4.4mOhm @ 68A, 10V | 5V @ 250µA | 120 nC @ 10 V | ±20V | 5660 pF @ 25 V | - | 3.3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
5,733 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 375A (Tc) | 10V | 38mOhm @ 21A, 10V | 5V @ 250µA | 165 nC @ 10 V | ±30V | 6714 pF @ 25 V | - | 4.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock Check Lead Time | 1 : ¥61.00000 Cut Tape (CT) 4,000 : ¥32.40761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 375A (Tc) | 10V | 38mOhm @ 21A, 10V | 5V @ 250µA | 165 nC @ 10 V | ±30V | 6714 pF @ 25 V | - | 4.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock Check Lead Time | 4,000 : ¥34.72782 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 270A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 375A (Tc) | 10V | 11mOhm @ 40A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 375A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 33A (Ta), 375A (Tc) | 10V | 1.5mOhm @ 120A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12320 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 375A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 375A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 33A (Ta), 375A (Tc) | 10V | 1.5mOhm @ 120A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12320 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 26A (Ta), 375A (Tc) | 10V | 2.3mOhm @ 96A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12222 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 375A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 375A (Tc) | 10V | 38mOhm @ 21A, 10V | 5V @ 250µA | 165 nC @ 10 V | ±30V | 6714 pF @ 25 V | - | 4.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 26A (Ta), 375A (Tc) | 10V | 2.3mOhm @ 96A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 12222 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 35A (Tc) | 10V | 38mOhm @ 21A, 10V | 5V @ 250µA | 165 nC @ 10 V | ±30V | 6714 pF @ 25 V | - | 4.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 270A (Tc) | 10V | 1mOhm @ 160A, 10V | 4V @ 250µA | 330 nC @ 10 V | ±20V | 11880 pF @ 25 V | - | 3.8W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 |