Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.61000 | ¥97.61 |
10 | ¥86.73700 | ¥867.37 |
25 | ¥82.39680 | ¥2,059.92 |
50 | ¥78.06040 | ¥3,903.02 |
100 | ¥73.72320 | ¥7,372.32 |
250 | ¥67.21828 | ¥16,804.57 |
500 | ¥62.88168 | ¥31,440.84 |
1,000 | ¥59.62912 | ¥59,629.12 |