Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RY Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.72000 | ¥68.72 |
10 | ¥64.39800 | ¥643.98 |
25 | ¥57.23880 | ¥1,430.97 |
50 | ¥54.37840 | ¥2,718.92 |
100 | ¥51.51650 | ¥5,151.65 |
250 | ¥50.38784 | ¥12,596.96 |