Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RY Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥58.39600 | ¥583.96 |
25 | ¥51.90560 | ¥1,297.64 |
50 | ¥49.31140 | ¥2,465.57 |
100 | ¥46.71630 | ¥4,671.63 |
250 | ¥41.52584 | ¥10,381.46 |
500 | ¥38.93056 | ¥19,465.28 |
1,000 | ¥36.33512 | ¥36,335.12 |