MULTIFLEX_86 | |
---|---|
DigiKey Part Number | 3628-MULTIFLEX_86-DS-ND |
Manufacturer | |
Manufacturer Product Number | MULTIFLEX_86 |
Description | CABLE COAXIAL RG405 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-405 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.058" (1.47mm) | |
Shield Material | Copper, Silver Coated; Copper, Tinned | |
Shield Coverage | 99.4%, 100% | |
VoP, Velocity of Propagation | 70.6 | |
Operating Temperature | -65°C ~ 165°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.99000 | ¥303.99 |
3 | ¥281.58667 | ¥844.76 |
5 | ¥271.99400 | ¥1,359.97 |
7 | ¥265.58286 | ¥1,859.08 |
10 | ¥259.18500 | ¥2,591.85 |
25 | ¥243.18720 | ¥6,079.68 |
50 | ¥230.38920 | ¥11,519.46 |
100 | ¥219.19030 | ¥21,919.03 |