21_SMA-50-2-15/111_NE | |
---|---|
DigiKey Part Number | 3628-21_SMA-50-2-15/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_SMA-50-2-15/111_NE |
Description | 21_SMA-50-2-15/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.38000 | ¥135.38 |
10 | ¥119.97800 | ¥1,199.78 |
25 | ¥115.36080 | ¥2,884.02 |
50 | ¥110.74700 | ¥5,537.35 |
100 | ¥104.59370 | ¥10,459.37 |
250 | ¥95.36508 | ¥23,841.27 |
500 | ¥89.21266 | ¥44,606.33 |
1,000 | ¥81.82950 | ¥81,829.50 |