24_SMA-50-2-15/111_NH | |
---|---|
DigiKey Part Number | 3628-24_SMA-50-2-15/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMA-50-2-15/111_NH |
Description | 24_SMA-50-2-15/111_NH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_SMA-50-2-15/111_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.48000 | ¥167.48 |
10 | ¥145.17400 | ¥1,451.74 |
25 | ¥137.59960 | ¥3,439.99 |
50 | ¥135.60620 | ¥6,780.31 |
100 | ¥119.65220 | ¥11,965.22 |
250 | ¥111.67536 | ¥27,918.84 |
500 | ¥109.28236 | ¥54,641.18 |