8001-4104 | |
---|---|
DigiKey Part Number | 8001-4104-ND |
Manufacturer | |
Manufacturer Product Number | 8001-4104 |
Description | CONN SOCKET CONTACT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Cable Group | RG-405 (.085" Flexible) | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥241.78780 | ¥24,178.78 |
300 | ¥228.44767 | ¥68,534.30 |