16_SMA-50-2-53/119_NH | |
---|---|
DigiKey Part Number | 3628-16_SMA-50-2-53/119_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-53/119_NH |
Description | 16_SMA-50-2-53/119_NH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-2-53/119_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.24000 | ¥111.24 |
10 | ¥98.63300 | ¥986.33 |
25 | ¥94.83960 | ¥2,370.99 |
50 | ¥91.04500 | ¥4,552.25 |
100 | ¥85.98700 | ¥8,598.70 |
250 | ¥78.40004 | ¥19,600.01 |
500 | ¥73.34180 | ¥36,670.90 |
1,000 | ¥67.27221 | ¥67,272.21 |