GTN1A113 | |
---|---|
DigiKey Part Number | 480-2816-ND |
Manufacturer | |
Manufacturer Product Number | GTN1A113 |
Description | SENSOR HALL DIGITAL CONNECTOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 9 kHz | |
Voltage - Supply | 8V ~ 16V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Barrel, Plastic Housed, Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.49000 | ¥577.49 |
10 | ¥351.76300 | ¥3,517.63 |