GS102301 | |
---|---|
DigiKey Part Number | CH207-ND |
Manufacturer | |
Manufacturer Product Number | GS102301 |
Description | SENSOR HALL DIGITAL CONNECTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 9V ~ 16V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 140°C | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥303.80960 | ¥30,380.96 |