HIF3-2022SCF | |
---|---|
DigiKey Part Number | H126189TR-ND - Tape & Reel (TR) H126189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2022SCF |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2022SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70200 | ¥37.02 |
25 | ¥3.38240 | ¥84.56 |
50 | ¥3.18360 | ¥159.18 |
100 | ¥3.05150 | ¥305.15 |
250 | ¥2.78596 | ¥696.49 |
500 | ¥2.65332 | ¥1,326.66 |
1,000 | ¥2.18898 | ¥2,188.98 |
2,500 | ¥1.98998 | ¥4,974.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.64190 | ¥16,419.00 |