HIF3BA-60D-2.54C(63) | |
---|---|
DigiKey Part Number | 26-HIF3BA-60D-2.54C(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-60D-2.54C(63) |
Description | CONN SOCKET HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-60D-2.54C(63) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
50 | ¥25.07340 | ¥1,253.67 |
100 | ¥23.87980 | ¥2,387.98 |
500 | ¥20.29786 | ¥10,148.93 |
1,000 | ¥17.31287 | ¥17,312.87 |
5,000 | ¥15.52189 | ¥77,609.45 |