HIF3-2226SCF | |
---|---|
DigiKey Part Number | 26-HIF3-2226SCFTR-ND - Tape & Reel (TR) 26-HIF3-2226SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SCF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2226SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.05720 | ¥126.43 |
50 | ¥4.76000 | ¥238.00 |
100 | ¥4.56220 | ¥456.22 |
250 | ¥4.16532 | ¥1,041.33 |
500 | ¥3.96698 | ¥1,983.49 |
1,000 | ¥3.27276 | ¥3,272.76 |
2,500 | ¥2.97523 | ¥7,438.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.60075 | ¥16,007.50 |
20,000 | ¥1.57704 | ¥31,540.80 |
30,000 | ¥1.54146 | ¥46,243.80 |