HIF3BA-14D-2.54C(63) | |
---|---|
DigiKey Part Number | 26-HIF3BA-14D-2.54C(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-14D-2.54C(63) |
Description | CONN SOCKET HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
50 | ¥13.13360 | ¥656.68 |
100 | ¥12.53670 | ¥1,253.67 |
500 | ¥10.44742 | ¥5,223.71 |
1,000 | ¥8.95493 | ¥8,954.93 |
5,000 | ¥7.94004 | ¥39,700.20 |
10,000 | ¥7.76094 | ¥77,609.40 |