A-4JA | |
---|---|
DigiKey Part Number | ARF3390TR-ND - Tape & Reel (TR) ARF3390CT-ND - Cut Tape (CT) ARF3390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-4JA |
Description | AMC4 STRAIGHT PCB JACK, SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC4 Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | A-4JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.55000 | ¥88.75 |
50 | ¥3.34300 | ¥167.15 |
100 | ¥3.20350 | ¥320.35 |
250 | ¥2.92468 | ¥731.17 |
500 | ¥2.78526 | ¥1,392.63 |
1,000 | ¥2.29784 | ¥2,297.84 |
2,500 | ¥2.08897 | ¥5,222.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.01933 | ¥10,096.65 |
10,000 | ¥1.88007 | ¥18,800.70 |
15,000 | ¥1.85221 | ¥27,783.15 |
25,000 | ¥1.81044 | ¥45,261.00 |