4891 | |
---|---|
DigiKey Part Number | 36-4891TR-ND - Tape & Reel (TR) 36-4891CT-ND - Cut Tape (CT) 36-4891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4891 |
Description | ROUND STANDOFF #6-32 STEEL 1/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steel 0.063" (1.60mm) 1/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.063" (1.60mm) 1/16" | |
Length - Overall | 0.122" (3.10mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.03000 | ¥4.03 |
25 | ¥3.26160 | ¥81.54 |
100 | ¥2.66220 | ¥266.22 |
250 | ¥2.39112 | ¥597.78 |
500 | ¥2.28224 | ¥1,141.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.80410 | ¥2,706.15 |
3,000 | ¥1.73888 | ¥5,216.64 |
7,500 | ¥1.63021 | ¥12,226.57 |
10,500 | ¥1.52153 | ¥15,976.07 |
15,000 | ¥1.46719 | ¥22,007.85 |
37,500 | ¥1.44545 | ¥54,204.37 |