4893 | |
---|---|
DigiKey Part Number | 36-4893TR-ND - Tape & Reel (TR) 36-4893CT-ND - Cut Tape (CT) 36-4893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4893 |
Description | ROUND STANDOFF #6-32 STEEL 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.310" (7.87mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
25 | ¥5.33640 | ¥133.41 |
100 | ¥4.02980 | ¥402.98 |
250 | ¥3.85732 | ¥964.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥3.56945 | ¥2,320.14 |
1,300 | ¥2.81342 | ¥3,657.45 |
1,950 | ¥2.72818 | ¥5,319.95 |
3,250 | ¥2.55768 | ¥8,312.46 |
6,500 | ¥2.47242 | ¥16,070.73 |
16,250 | ¥2.26781 | ¥36,851.91 |
32,500 | ¥2.23269 | ¥72,562.42 |