SCF31B-200-2R0A020JH | |
---|---|
DigiKey Part Number | 399-SCF31B-200-2R0A020JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF31B-200-2R0A020JH |
Description | CMC 2MH 20A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mH 2 Line Common Mode Choke Through Hole 20A DCR 5.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF31B-200-2R0A020JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 5.2mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.890" Dia (48.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.39000 | ¥91.39 |
20 | ¥81.53100 | ¥1,630.62 |
40 | ¥74.12000 | ¥2,964.80 |
80 | ¥70.41450 | ¥5,633.16 |
240 | ¥69.17938 | ¥16,603.05 |
440 | ¥65.72020 | ¥28,916.89 |