E5288-006-02-L | |
---|---|
DigiKey Part Number | 553-2274-2-ND - Tape & Reel (TR) 553-2274-1-ND - Cut Tape (CT) 553-2274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5288-006-02-L |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.67400 | ¥116.74 |
25 | ¥11.18160 | ¥279.54 |
50 | ¥10.93220 | ¥546.61 |
100 | ¥10.43550 | ¥1,043.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
310 | ¥9.44181 | ¥2,926.96 |
620 | ¥8.69631 | ¥5,391.71 |
930 | ¥8.44789 | ¥7,856.54 |
1,550 | ¥7.20556 | ¥11,168.62 |
3,100 | ¥6.95707 | ¥21,566.92 |
7,750 | ¥6.60922 | ¥51,221.45 |