541419 BK005 | |
---|---|
DigiKey Part Number | A541419B-100-ND |
Manufacturer | |
Manufacturer Product Number | 541419 BK005 |
Description | HOOK-UP STRND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.113" (2.87mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style THHN/THWN | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.73000 | ¥449.73 |
3 | ¥416.86333 | ¥1,250.59 |
5 | ¥394.29000 | ¥1,971.45 |
10 | ¥373.74600 | ¥3,737.46 |
25 | ¥347.05320 | ¥8,676.33 |
50 | ¥328.57100 | ¥16,428.55 |
100 | ¥310.08730 | ¥31,008.73 |