RJCSE538001 | |
---|---|
DigiKey Part Number | RJCSE538001TR-ND - Tape & Reel (TR) RJCSE538001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJCSE538001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJCSE538001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.66100 | ¥136.61 |
25 | ¥13.08320 | ¥327.08 |
50 | ¥12.79080 | ¥639.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥12.21020 | ¥1,831.53 |
300 | ¥11.04710 | ¥3,314.13 |
450 | ¥10.17504 | ¥4,578.77 |
750 | ¥9.88428 | ¥7,413.21 |
1,050 | ¥8.72139 | ¥9,157.46 |
1,500 | ¥8.43070 | ¥12,646.05 |
3,750 | ¥8.13999 | ¥30,524.96 |
7,500 | ¥7.73299 | ¥57,997.43 |