RJE231881317T | |
---|---|
DigiKey Part Number | 664-RJE231881317TTR-ND - Tape & Reel (TR) 664-RJE231881317TCT-ND - Cut Tape (CT) 664-RJE231881317TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE231881317T |
Description | 8P8C, VERTICAL, SMT, SHIELD WITH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE231881317T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.45100 | ¥204.51 |
25 | ¥19.37200 | ¥484.30 |
50 | ¥18.92200 | ¥946.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥18.02192 | ¥2,162.63 |
240 | ¥15.76900 | ¥3,784.56 |
600 | ¥15.31840 | ¥9,191.04 |
840 | ¥13.96674 | ¥11,732.06 |
1,200 | ¥13.06570 | ¥15,678.84 |
3,000 | ¥12.16460 | ¥36,493.80 |
6,000 | ¥11.71405 | ¥70,284.30 |