TB0010V-500-04GR | |
---|---|
DigiKey Part Number | 2223-TB0010V-500-04GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0010V-500-04GR |
Description | 4 POLES, SCREW TYPE, VERTICAL, 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥8.10300 | ¥81.03 |
25 | ¥7.55640 | ¥188.91 |
50 | ¥6.85840 | ¥342.92 |
100 | ¥6.82810 | ¥682.81 |
400 | ¥5.76615 | ¥2,306.46 |
800 | ¥5.15925 | ¥4,127.40 |
1,200 | ¥4.85576 | ¥5,826.91 |
5,200 | ¥3.94528 | ¥20,515.46 |