RJCSE538101 | |
---|---|
DigiKey Part Number | 664-RJCSE538101TR-ND - Tape & Reel (TR) 664-RJCSE538101CT-ND - Cut Tape (CT) 664-RJCSE538101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJCSE538101 |
Description | 8P8C, SMT, RA, SHIELDED, WITH LE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥16.62500 | ¥166.25 |
25 | ¥15.91720 | ¥397.93 |
50 | ¥15.56260 | ¥778.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥14.85480 | ¥2,228.22 |
300 | ¥13.44027 | ¥4,032.08 |
450 | ¥12.37911 | ¥5,570.60 |
750 | ¥12.02551 | ¥9,019.13 |
1,050 | ¥10.61074 | ¥11,141.28 |
1,500 | ¥10.25705 | ¥15,385.57 |
3,750 | ¥9.90334 | ¥37,137.53 |
7,500 | ¥9.40818 | ¥70,561.35 |