A00-108-222-450 | |
---|---|
DigiKey Part Number | 151-1100-ND |
Manufacturer | |
Manufacturer Product Number | A00-108-222-450 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.37000 | ¥163.70 |
25 | ¥15.67080 | ¥391.77 |
40 | ¥15.32350 | ¥612.94 |
140 | ¥14.62693 | ¥2,047.77 |
280 | ¥13.23393 | ¥3,705.50 |
560 | ¥12.18907 | ¥6,825.88 |
980 | ¥10.44782 | ¥10,238.86 |
2,520 | ¥9.75129 | ¥24,573.25 |