HIF3-20CV(72) | |
---|---|
DigiKey Part Number | H123686-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-20CV(72) |
Description | COVER CASE CRIMPING SOCKET 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For HIF3 Series |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-20CV(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 20 | |
For Use With/Related Products | HIF3 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥62.73900 | ¥627.39 |
30 | ¥59.10333 | ¥1,773.10 |
40 | ¥57.58725 | ¥2,303.49 |
80 | ¥56.07188 | ¥4,485.75 |
230 | ¥50.01043 | ¥11,502.40 |
440 | ¥46.97945 | ¥20,670.96 |
950 | ¥41.52388 | ¥39,447.69 |