FX23L-20P-0.5SV10 | |
---|---|
DigiKey Part Number | FX23L-20P-0.5SV10-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-20P-0.5SV10 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-20P-0.5SV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.28480 | ¥457.12 |
96 | ¥17.06438 | ¥1,638.18 |
288 | ¥15.43955 | ¥4,446.59 |
576 | ¥14.22064 | ¥8,191.09 |
1,056 | ¥12.18907 | ¥12,871.66 |
2,592 | ¥11.37650 | ¥29,487.89 |