FX22-40S-0.5SH | |
---|---|
DigiKey Part Number | H122987TR-ND - Tape & Reel (TR) H122987CT-ND - Cut Tape (CT) H122987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-40S-0.5SH |
Description | CONN RCPT 40POS R/A SMD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-40S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥18.51300 | ¥185.13 |
25 | ¥17.72320 | ¥443.08 |
50 | ¥17.32920 | ¥866.46 |
100 | ¥16.54280 | ¥1,654.28 |
250 | ¥14.96680 | ¥3,741.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥14.07547 | ¥9,852.83 |
1,400 | ¥12.06472 | ¥16,890.61 |
2,100 | ¥11.66258 | ¥24,491.42 |
3,500 | ¥11.26040 | ¥39,411.40 |
4,900 | ¥10.69738 | ¥52,417.16 |