Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
619 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Receptacle, Center Strip Contacts | 24 (20 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 4.00µin (0.100µm) | - | 0.228" (5.80mm) | |||
1,030 In Stock | 1 : ¥24.47000 Cut Tape (CT) 500 : ¥16.88724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Non-Gendered | 40 | 0.020" (0.50mm) | 1 | Surface Mount, Right Angle | Board Guide | - | - | - | 0.165" (4.20mm) | |||
48 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 24 (20 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.348" (8.84mm) | |||
83 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 24 (20 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.270" (6.85mm) |