FX23L-20P-0.5SV8 | |
---|---|
DigiKey Part Number | FX23L-20P-0.5SV8-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-20P-0.5SV8 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-20P-0.5SV8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.43400 | ¥204.34 |
25 | ¥18.40640 | ¥460.16 |
50 | ¥17.03040 | ¥851.52 |
100 | ¥15.77920 | ¥1,577.92 |
250 | ¥14.29952 | ¥3,574.88 |
500 | ¥13.30038 | ¥6,650.19 |
1,000 | ¥12.39508 | ¥12,395.08 |
2,500 | ¥11.32851 | ¥28,321.27 |