FX23L-20S-0.5SV | |
---|---|
DigiKey Part Number | 26-FX23L-20S-0.5SV-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-20S-0.5SV |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-20S-0.5SV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.90700 | ¥239.07 |
25 | ¥22.64280 | ¥566.07 |
90 | ¥21.06178 | ¥1,895.56 |
270 | ¥18.42889 | ¥4,975.80 |
540 | ¥17.90224 | ¥9,667.21 |
1,080 | ¥15.26956 | ¥16,491.12 |
2,520 | ¥14.21648 | ¥35,825.53 |