FX2-32P-1.27DS(71)

DigiKey Part Number
H10629-ND
Manufacturer
Manufacturer Product Number
FX2-32P-1.27DS(71)
Description
CONN BTB PLUG 32POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-32P-1.27DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
32
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.10000¥21.10
10¥19.18600¥191.86
25¥18.17240¥454.31
40¥17.74900¥709.96
80¥16.90338¥1,352.27
240¥14.87975¥3,571.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.