FX2CA2-32S-1.27DSA(71) | |
---|---|
DigiKey Part Number | H10620-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-32S-1.27DSA(71) |
Description | CONN RECEPT VERT 32POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-32S-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥34.68500 | ¥346.85 |
25 | ¥31.28160 | ¥782.04 |
40 | ¥29.69175 | ¥1,187.67 |
80 | ¥27.52850 | ¥2,202.28 |
230 | ¥24.61035 | ¥5,660.38 |
440 | ¥23.02264 | ¥10,129.96 |
945 | ¥21.33126 | ¥20,158.04 |
2,400 | ¥19.50587 | ¥46,814.09 |