FX2CA-32P-1.27DSA(71) | |
---|---|
DigiKey Part Number | H10566-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-32P-1.27DSA(71) |
Description | CONN HEADER VERT 32POS 1.27MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-32P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.90600 | ¥239.06 |
25 | ¥22.64200 | ¥566.05 |
40 | ¥22.11425 | ¥884.57 |
100 | ¥21.06070 | ¥2,106.07 |
300 | ¥18.42817 | ¥5,528.45 |
500 | ¥17.90166 | ¥8,950.83 |
1,000 | ¥15.26903 | ¥15,269.03 |
2,400 | ¥14.21596 | ¥34,118.30 |