FX2BA-32SA-1.27R | |
---|---|
DigiKey Part Number | H4350-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-32SA-1.27R |
Description | CONN SOCKET 32POS 1.27MM (4 PCS) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-32SA-1.27R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.77500 | ¥337.75 |
25 | ¥31.90320 | ¥797.58 |
40 | ¥31.12750 | ¥1,245.10 |
80 | ¥29.57075 | ¥2,365.66 |
240 | ¥27.40021 | ¥6,576.05 |