FX2C2-32P-1.27DSA(71) | |
---|---|
DigiKey Part Number | H10557-ND |
Manufacturer | |
Manufacturer Product Number | FX2C2-32P-1.27DSA(71) |
Description | CONN HEADER VERT 32POS 1.27MM |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C2-32P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
10 | ¥33.33100 | ¥333.31 |
25 | ¥30.05320 | ¥751.33 |
40 | ¥28.52600 | ¥1,141.04 |
80 | ¥26.44588 | ¥2,115.67 |
230 | ¥23.63874 | ¥5,436.91 |
440 | ¥22.11139 | ¥9,729.01 |
945 | ¥20.48416 | ¥19,357.53 |
2,400 | ¥18.72801 | ¥44,947.22 |