FX2C-32S-1.27DSA(71) | |
---|---|
DigiKey Part Number | H10593-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-32S-1.27DSA(71) |
Description | CONN RECEPT VERT 32POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-32S-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.92500 | ¥299.25 |
25 | ¥28.34680 | ¥708.67 |
40 | ¥27.68750 | ¥1,107.50 |
100 | ¥26.36830 | ¥2,636.83 |
300 | ¥23.07230 | ¥6,921.69 |
500 | ¥22.41310 | ¥11,206.55 |
1,000 | ¥19.11702 | ¥19,117.02 |
2,400 | ¥17.79858 | ¥42,716.59 |