DF3A6.8FU,LF | |
---|---|
DigiKey Part Number | DF3A6.8FULFTR-ND - Tape & Reel (TR) DF3A6.8FULFCT-ND - Cut Tape (CT) DF3A6.8FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.8FU,LF |
Description | TVS DIODE USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A6.8FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77910 | ¥77.91 |
500 | ¥0.64956 | ¥324.78 |
1,000 | ¥0.45138 | ¥451.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39117 | ¥1,173.51 |
6,000 | ¥0.36286 | ¥2,177.16 |
9,000 | ¥0.30091 | ¥2,708.19 |
30,000 | ¥0.29560 | ¥8,868.00 |
75,000 | ¥0.26551 | ¥19,913.25 |
150,000 | ¥0.23010 | ¥34,515.00 |