ER8-80P-0.8SV-5H | |
---|---|
DigiKey Part Number | H125544TR-ND - Tape & Reel (TR) H125544CT-ND - Cut Tape (CT) H125544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-80P-0.8SV-5H |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-80P-0.8SV-5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.29800 | ¥492.98 |
25 | ¥46.57400 | ¥1,164.35 |
50 | ¥45.43800 | ¥2,271.90 |
100 | ¥43.16640 | ¥4,316.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.62212 | ¥9,655.53 |
500 | ¥36.35040 | ¥18,175.20 |
750 | ¥34.07844 | ¥25,558.83 |
1,250 | ¥31.80660 | ¥39,758.25 |
1,750 | ¥31.12502 | ¥54,468.78 |
2,500 | ¥30.21625 | ¥75,540.62 |