TPS7A0233DBVR | |
---|---|
DigiKey Part Number | 296-TPS7A0233DBVRTR-ND - Tape & Reel (TR) 296-TPS7A0233DBVRCT-ND - Cut Tape (CT) 296-TPS7A0233DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0233DBVR |
Description | 200-MA, NANOPOWER-IQ (25 NA), LO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0233DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥6.02280 | ¥150.57 |
100 | ¥4.94800 | ¥494.80 |
250 | ¥4.62540 | ¥1,156.35 |
500 | ¥4.08766 | ¥2,043.83 |
1,000 | ¥3.22711 | ¥3,227.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01199 | ¥9,035.97 |
6,000 | ¥2.86139 | ¥17,168.34 |
15,000 | ¥2.75381 | ¥41,307.15 |
30,000 | ¥2.66776 | ¥80,032.80 |