NL17SZ17XV5T2G-L22087 | |
---|---|
DigiKey Part Number | 488-NL17SZ17XV5T2G-L22087TR-ND - Tape & Reel (TR) 488-NL17SZ17XV5T2G-L22087CT-ND - Cut Tape (CT) 488-NL17SZ17XV5T2G-L22087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ17XV5T2G-L22087 |
Description | IC BUF NON-INVERT 5.5V SOT553 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.16400 | ¥54.10 |
100 | ¥1.20190 | ¥120.19 |
250 | ¥1.05804 | ¥264.51 |
500 | ¥0.90174 | ¥450.87 |
1,000 | ¥0.61317 | ¥613.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57268 | ¥2,290.72 |
8,000 | ¥0.49798 | ¥3,983.84 |
12,000 | ¥0.42329 | ¥5,079.48 |
28,000 | ¥0.39838 | ¥11,154.64 |
100,000 | ¥0.33116 | ¥33,116.00 |
200,000 | ¥0.32369 | ¥64,738.00 |