ER8-10S-0.8SV-5H | |
---|---|
DigiKey Part Number | H125547TR-ND - Tape & Reel (TR) H125547CT-ND - Cut Tape (CT) H125547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-10S-0.8SV-5H |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-10S-0.8SV-5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13800 | ¥201.38 |
25 | ¥19.07560 | ¥476.89 |
50 | ¥18.63060 | ¥931.53 |
100 | ¥17.74400 | ¥1,774.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥15.08251 | ¥7,164.19 |
950 | ¥12.86439 | ¥12,221.17 |
2,375 | ¥12.42083 | ¥29,499.47 |
3,325 | ¥11.97722 | ¥39,824.26 |